KOPOS KSK 125 KA Junction Box 126x126x76mm IP66 Halogen-Free

MPN
KSK 125 KA
Brand
KOPOS
EAN-13
8595568919670
Order Code
09-6555
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.29 £7.25
10+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Kopos manufactures the KSK 125 KA junction box, which is halogen-free and measures 126 x 126 x 76 mm. This robust junction box complies with IP66 standards, ensuring protection against dust and powerful water jets. It is ideal for electrical installations requiring reliable protection in harsh environments.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 126 x 126 x 76 mm
Enclosure Height 126mm
Enclosure Width 126mm
Max. fire resistance 850°C
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot