KOPOS KSK 100 PO Junction Box Halogen-Free IP66 101x101x46.5 mm

MPN
KSK 100 PO
Brand
KOPOS
EAN-13
8595568919144
Order Code
09-6554
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £36.87 £31.96
10+ £30.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

KOPOS manufactures the KSK 100 PO junction box, which is halogen-free and measures 101 x 101 x 46.5 mm. This junction box is ideal for safely enclosing electrical connections and is typically used in residential or commercial wiring installations. It provides a secure and accessible location for terminating and managing electrical wires.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Orange
Dimensions (W x H x D) 101 x 101 x 46.5 mm
Enclosure Height 101mm
Enclosure Width 101mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot