KOPOS KPZ68-60_PO Dry Lining Box 73mm Fire-Resistant Insulation 400V

MPN
KPZ68-60_PO
Brand
KOPOS
EAN-13
8595568937612
Order Code
09-6552
Country of Origin
Czech Republic
View Full Product Range (18)

Discontinued


KOPOS manufactures the KPZ68-60_PO dry lining box, measuring 73 mm by 63 mm. This junction box is designed for easy installation in cavity walls. It's typically used in electrical applications for housing wiring connections securely.
Type Dry lining box
Material Plastic
Dimensions (Ø x D) 73 mm x 63 mm
(Ø) 73mm
Enclosure Width 63mm
Max. fire resistance 850°C

Trustpilot