KOPOS KPZ68-50/2_PO Dry Lining Box 144x75x53mm Insulating Fire Layer

MPN
KPZ68-50/2_PO
Brand
KOPOS
EAN-13
8595568937629
Order Code
09-6550
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.25
10+ £24.07
100+ £23.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The KOPOS KPZ68-50/2_PO is a dry lining box with dimensions of 144 x 75 x 53 mm. This junction box is designed for easy installation within plasterboard or hollow walls. It is typically used to house and protect electrical connections in residential or commercial settings.
Type Dry lining box
Material Plastic
Colour Black, White
Dimensions (W x H x D) 144 x 75 x 53 mm
Enclosure Height 75mm
Enclosure Width 144mm
Max. fire resistance 850°C

Reviews

Be the first to submit a review

Trustpilot