KOPOS KPZ68-45_PO Dry Lining Box 73x48mm Fire-resistant for 400V 1Piece

MPN
KPZ68-45_PO
Brand
KOPOS
EAN-13
8595568937605
Order Code
09-6549
Country of Origin
Czech Republic
View Full Product Range (18)

Discontinued


The KOPOS KPZ68-45_PO is a dry lining box with dimensions of 73 mm x 48 mm. This junction box is ideal for concealing electrical connections within plasterboard walls. Dry lining box KOPOS KPZ68-45_PO is commonly used in residential and commercial building projects.
Type Dry lining box
Material Plastic
Dimensions (Ø x D) 73 mm x 48 mm
(Ø) 73mm
Enclosure Width 48mm
Max. fire resistance 850°C

Trustpilot