KOPOS KPRL 68-70/LD_NA Dry Lining Box 73mm x 70mm 1Piece

MPN
KPRL 68-70/LD_NA
Brand
KOPOS
EAN-13
8595568925879
Order Code
09-6547
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.36
10+ £27.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KOPOS KPRL 68-70/LD_NA dry lining box is a junction box with dimensions of 73 mm by 70 mm. It is designed for fitting within dry lining walls and is suitable for both residential and commercial electrical installations. This product ensures a secure and neat housing for electrical connections behind surfaces.
Type Dry lining box
Material Plastic
Colour Ochre
Dimensions (Ø x D) 73 mm x 70 mm
(Ø) 73mm
Enclosure Width 70mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot