KOPOS KPRL 64-60/LD_NA Dry Lining Box 68 mm x 60 mm 1 Piece

MPN
KPRL 64-60/LD_NA
Brand
KOPOS
EAN-13
2050005904351
Order Code
09-6546
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.53
10+ £2.37
100+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Kopos manufactures the KPRL 64-60/LD_NA dry lining box, which is 68 mm in diameter and 60 mm deep. This junction box is designed for secure installation within cavity walls or partitions. It is typically used for electrical connections in interior drywall applications.
Type Dry lining box
Material Plastic
Colour Ochre
Dimensions (Ø x D) 68 mm x 60 mm
(Ø) 68mm
Enclosure Width 60mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot