KOPOS KPL64-50/LDHF_KA Dry Lining Box Diameter 67x50mm For 400V 16A 1Piece

MPN
KPL64-50/LDHF_KA
Brand
KOPOS
EAN-13
8595568937643
Order Code
09-6543
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The KOPOS KPL64-50/LDHF_KA is a dry lining box with dimensions of 67 mm by 50 mm. This junction box is designed for safe and efficient electrical installations within walls. It is typically used in residential and commercial buildings for secure housing of electrical connections.
Type Dry lining box
Material Plastic
Colour Blue, White
Dimensions (Ø x D) 67 mm x 50 mm
(Ø) 67mm
Enclosure Width 50mm
Max. fire resistance 850°C

Reviews

Be the first to submit a review

Trustpilot