KOPOS KPL64-50/3LDHF_KA Dry Lining Box 209x68x50mm 400V/16A Hollow Walls

MPN
KPL64-50/3LDHF_KA
Brand
KOPOS
EAN-13
8595568937667
Order Code
09-6542
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.71
10+ £4.44
100+ £4.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Kopos manufactures the KPL64-50/3LDHF_KA dry lining box, which measures 209 x 68 x 50 mm. This junction box is designed for secure installation in hollow walls. It is ideal for electrical connections in residential or commercial buildings.
Type Dry lining box
Material Plastic
Colour Blue, White
Dimensions (W x H x D) 209 x 68 x 50 mm
Enclosure Height 68mm
Enclosure Width 209mm
Max. fire resistance 850°C

Reviews

Be the first to submit a review

Trustpilot