KOPOS KPL 64-50/2LD_NA Cavity Wall Lining Box 138 mm x 68 mm 1 Piece

MPN
KPL 64-50/2LD_NA
Brand
KOPOS
EAN-13
8595568926968
Order Code
09-6536
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.93
10+ £2.74
100+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The KOPOS KPL 64-50/2LD_NA is a high-quality cavity wall lining junction box, measuring 138 mm by 68 mm. Manufactured by KOPOS, it is designed for seamless installation in cavity walls. This product is typically used for secure and organised electrical connections in residential and commercial buildings.
Type Cavity wall lining box
Material Plastic
Colour Ochre
Dimensions (L x W) 138 mm x 68 mm
Enclosure Length 138mm
Enclosure Width 68mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot