KOPOS KPL 64-45/LD_NA Cavity Wall Lining Box Diameter 68x45mm 1Piece

MPN
KPL 64-45/LD_NA
Brand
KOPOS
EAN-13
2050005904368
Order Code
09-6535
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Kopos manufactures the KPL 64-45/LD_NA cavity wall lining box with dimensions of 68 mm x 45 mm. This junction box is designed for secure installations within cavity walls. It is typically used in electrical wiring systems to protect and organise wiring connections.
Type Cavity wall lining box
Material Plastic
Colour Ochre
Dimensions (Ø x D) 68 mm x 45 mm
(Ø) 68mm
Enclosure Width 45mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot