KOPOS KP68/D_ST Dry Lining Box 71x73x45mm Flexible Membrane Airtight

MPN
KP 68 /D_ST
Brand
KOPOS
EAN-13
8595568934918
Order Code
09-6530
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.06
100+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Kopos manufactures the KP 68 /D_ST dry lining box with dimensions 71 x 73 x 45 mm. This junction box is designed for use in hollow walls and accommodates electrical connections. It is typically employed in residential and commercial interior installations.
Type Dry lining box
Material Plastic
Colour White grey
Dimensions (L x W x H) 71 x 73 x 45 mm
Enclosure Height 45mm
Enclosure Length 71mm
Enclosure Width 73mm
Max. fire resistance 850°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot