Christmas Opening Hours and Delivery Dates here

KOPOS KOPOBOX MINI L_KB Device Mount 175x80mm fits 45x45 22.5x45 devices

Order Code:

09-6529

Brand: KOPOS MPN: KOPOBOX MINI L_KB EAN-13: 8595568920058

Discontinued


Kopos manufactures the KOPOBOX MINI L_KB, a junction box with dimensions of 175 mm by 80 mm. This device mount is a compact and durable solution for housing electrical connections. It is commonly used in residential and commercial applications to organise and protect wiring.
Type Device mount
Depth 75mm
Dimensions (L x W) 175 mm x 80 mm
Length 175mm
Max. fire resistance 850°C
Mounting Type Cavity wall
Width 80mm

Trustpilot