Christmas Opening Hours and Delivery Dates here

KOPOS KOPOBOX MINI L_HB Device Mount 175x80x75mm Modular 45x45/22.5x45

Order Code:

09-6528

Brand: KOPOS MPN: KOPOBOX MINI L_HB EAN-13: 8595568920041
Qty Unit Price (Ex VAT)
1+ £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

Kopos manufactures the KOPOBOX Mini L_HB, a compact junction box designed for device mounting with dimensions of 175 x 80 x 75 mm. This device mount is ideal for organising and protecting electrical connections in residential and commercial settings. The product is identified by code 08595568920041 and is sold individually.
Type Device mount
Dimensions (L x W x H) 175 x 80 x 75 mm
Height 75mm
Length 175mm
Max. fire resistance 850°C
Mounting Type Cavity wall
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot