Christmas Opening Hours and Delivery Dates here

KOPOS KOPOBOX MINI B_KB Device Mount for Modular Devices 175x80x68 mm

Order Code:

09-6527

Brand: KOPOS MPN: KOPOBOX MINI B_KB EAN-13: 8595568920072

Discontinued


Kopos manufactures the KOPOBOX MINI B_KB, a device mount junction box measuring 175 x 80 x 68 mm. This compact unit is ideal for securely housing electrical connections. It is typically used in both residential and commercial installations to organize and protect wiring.
Type Device mount
Dimensions (L x W x H) 175 x 80 x 68 mm
Height 68mm
Length 175mm
Width 80mm

Trustpilot