KOPOS KOPOBOX MINI B_HB Device Mount for Modular Devices 175x80x68mm

MPN
KOPOBOX MINI B_HB
Brand
KOPOS
EAN-13
8595568920065
Order Code
09-6526
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £18.41 £15.85
10+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KOPOS KOPOBOX MINI B_HB is a robust device mount measuring 175 x 80 x 68 mm. This junction box, ideal for organising and protecting electrical connections, is perfect for both residential and commercial applications. KOPOS ensures reliability and ease of installation with this versatile product.
Type Device mount
Material Plastic
Colour Grey-white (RAL 7035), Signal white
Dimensions (L x W x H) 175 x 80 x 68 mm
Enclosure Height 68mm
Enclosure Length 175mm
Enclosure Width 80mm
Max. fire resistance 850°C

Reviews

Be the first to submit a review

Trustpilot