KOPOS KO 97/LD_NA Junction Box Diameter 104x55mm Airtight Quick Install

MPN
KO 97 / LD_NA
Brand
KOPOS
EAN-13
8595568932594
Order Code
09-6523
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.29 £4.50
10+ £4.24
100+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The KOPOS KO 97 / LD_NA junction box, measuring 104 mm in diameter and 55 mm in depth, is produced by KOPOS. This junction box is designed for robust housing of electrical connections, ensuring safety and reliability. It is typically used in residential or commercial wiring installations to organise and protect electrical connections.
Type Junction box
Material Plastic
Colour Ochre
Dimensions (Ø x D) 104 mm x 55 mm
(Ø) 104mm
Enclosure Width 55mm
Max. fire resistance 850°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot