KOPOS KO 125/1L_NA Cavity Wall Lining Box 155mm x 155mm 1Piece

MPN
KO 125/1L_NA
Brand
KOPOS
EAN-13
8595057668652
Order Code
09-6521
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.53
10+ £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The KOPOS KO 125/1L_NA is a cavity wall lining box measuring 155 mm by 155 mm. Manufactured by KOPOS, this junction box is designed for use in cavity wall installations. It is typically applied in residential or commercial buildings to ensure secure and convenient electrical connections.
Type Cavity wall lining box
Material Plastic
Colour Ochre
Dimensions (L x W) 155 mm x 155 mm
Enclosure Length 155mm
Enclosure Width 155mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot