KOPOS KO 110/L_NA Cavity Wall Lining Box 115x115mm 1Piece

MPN
KO 110/L_NA
Brand
KOPOS
EAN-13
8595057611672
Order Code
09-6520
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.42
10+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Kopos manufactures the KO 110/L_NA cavity wall lining box, measuring 115 mm by 115 mm. This junction box is ideal for installations in cavity walls, offering a secure and organised housing for electrical connections. The product is designed to ensure reliability and ease of installation, making it suitable for residential and commercial applications.
Type Cavity wall lining box
Material Plastic
Colour Ochre
Dimensions (L x W) 115 mm x 115 mm
Enclosure Length 115mm
Enclosure Width 115mm
Max. fire resistance 850°C
Mounting Type Cavity wall

Reviews

Be the first to submit a review

Trustpilot