KOPOS KEZ-3 KB Insulated Junction Box 231x120x247mm Prevents Thermal Bridges

MPN
KEZ-3 KB
Brand
KOPOS
EAN-13
8595568910561
Order Code
09-6519
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KOPOS KEZ-3 KB is an insulated junction box with dimensions of 231 x 120 x 247 mm. It is designed for safe and secure electrical connections in various installations. This junction box is typically used in both residential and commercial applications.
Type Insulated junction box
Material Plastic
Dimensions (W x H x D) 231 x 120 x 247 mm
Enclosure Height 120mm
Enclosure Width 231mm
Max. fire resistance 850°C
Mounting Type Exterior wall insulation

Reviews

Be the first to submit a review

Trustpilot