KOPOS 8926_FB Cable Duct Black 20x10mm Wall/Ceiling Low Voltage Fit

MPN
8926_FB
Brand
KOPOS
EAN-13
8595568935236
Order Code
09-6503
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.21
10+ £1.12
100+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The KOPOS 8926_FB is a black cable duct designed for outside corners, measuring 20 mm by 10 mm. It serves as a conduit to protect and organise wiring in both residential and commercial settings. Ideal for flush mount applications, this cable cover ensures a neat and tidy installation.
Type External angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Outside corner
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot