KOPOS 8924_FB Cable Duct Stub Connector 20x10mm Black Wall/Ceiling Mount

MPN
8924_FB
Brand
KOPOS
EAN-13
8595568935212
Order Code
09-6499
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

KOPOS 8924_FB cable duct stub connector is a 20 mm x 10 mm black component. Designed for organising and protecting wiring, it serves as a conduit or cable cover. It's ideal for flush mounting applications in electrical installations.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Stub connector
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot