KOPOS 8922_HB Connector Piece 20x10mm White Low Voltage Wall/Ceiling Mount

MPN
8922_HB
Brand
KOPOS
EAN-13
8595057619982
Order Code
09-6496
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.805
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The KOPOS 8922_HB connector piece is a white, flush mount conduit component measuring 20 mm by 10 mm. It serves as a crucial element in cable duct and wiring systems. Typical applications include connecting segments of conduit for tidy and secure cable covers.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot