KOPOS 8921_HB End Piece 20x10 mm White Wall/Ceiling Zone 2/22 Use

MPN
8921_HB
Brand
KOPOS
EAN-13
8595057619975
Order Code
09-6494
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.805
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The KOPOS 8921_HB End piece is a white component measuring 20 mm by 10 mm. It serves as a closure for conduit or cable duct systems in flush mount applications. This product helps in securely covering wiring ends, ensuring a neat and organised finish.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 20 mm x 10 mm
Height 10mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot