KOPOS 8915_HB Inside Corner 25x20 mm White Dust & Gas Hazard Safe

MPN
8915_HB
Brand
KOPOS
EAN-13
8595057616646
Order Code
09-6491
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

KOPOS manufactures the 8915_HB inside corner, a white flush mount conduit measuring 25 mm by 20 mm. This cable duct is designed for neatly concealing and protecting wiring at an inside corner junction. It is typically used in both residential and commercial wiring applications.
Type Internal angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 25 mm x 20 mm
Height 20mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot