KOPOS 8684_HB T Piece 15x10mm White For Low Voltage Cables Hazard Safe

MPN
8684_HB
Brand
KOPOS
EAN-13
8595057616783
Order Code
09-6479
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The KOPOS 8684_HB T piece is a white, flush mount conduit measuring 15 mm by 10 mm, designed for cable duct and wiring applications. As a cable cover, it helps organise and protect wires in electrical installations. This product is typically used in electrical systems to manage and route cables efficiently.
Type T piece
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 15 mm x 10 mm
Height 10mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot