KOPOS 8683_HB Elbow Piece 15x10 mm White Safe for Hazard Zones 2 22

MPN
8683_HB
Brand
KOPOS
EAN-13
8595057616790
Order Code
09-6478
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

KOPOS manufactures the 8683_HB Elbow piece, a conduit component measuring 15 mm by 10 mm, ideal for cable management. It is designed in white for a clean, discreet appearance in flush mount installations. This elbow piece facilitates efficient wiring and cable duct routing.
Type Flat angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 15 mm x 10 mm
Height 10mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot