KOPOS 8681_HB Low Voltage Cable End Piece 15x10mm White 1Piece

MPN
8681_HB
Brand
KOPOS
EAN-13
8595057616813
Order Code
09-6476
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.704
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Kopos manufactures the 8681_HB End piece, designed for use with conduit systems. This white end piece measures 15 mm by 10 mm and is used to cap off flush mount conduits. It is typically applied in cable duct and wiring installations to provide a neat finish.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 15 mm x 10 mm
Height 10mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot