KOPOS 8655_HB Inside Corner 60x40mm White Wall/Ceiling Low Voltage Use

MPN
8655_HB
Brand
KOPOS
EAN-13
8595057614260
Order Code
09-6467
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Manufactured by Kopos, the 8655_HB inside corner is a flush mount conduit designed for seamless cable management. Measuring 60 mm by 40 mm, it serves as an ideal cable duct solution in creating neat and organised wiring corners. Typically used in white interiors, it ensures a discreet cable cover for various electrical setups.
Type Internal angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot