KOPOS 8655_FB Cable Duct Inside Corner 60x40mm Black Low Voltage

MPN
8655_FB
Brand
KOPOS
EAN-13
8595568935502
Order Code
09-6466
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The KOPOS 8655_FB cable duct is a black flush mount conduit designed for organising wiring. It features dimensions of 60 mm by 40 mm and is sold as a single unit. This inside corner cable cover is typically used for tidy cable management in interior spaces.
Type Internal angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Inside corner
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot