KOPOS 8653_FB Cable Duct Small Angle Bracket 60x40mm Black 1Piece

MPN
8653_FB
Brand
KOPOS
EAN-13
8595568935489
Order Code
09-6462
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.99
10+ £2.80
100+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The KOPOS 8653_FB Cable duct is a small angle bracket measuring 60 mm in width and 40 mm in height, available in black. It is typically used for securing and organising wiring within a conduit or cable duct system. This product is suitable for flush mount applications, ensuring a neat and orderly cable set-up.
Type Flat angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Small angle bracket
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot