KOPOS 8652_HB Connector Piece; 60x40 mm; White; Double Lock; Hazard Zone Use

MPN
8652_HB
Brand
KOPOS
EAN-13
8595057613256
Order Code
09-6461
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The KOPOS 8652_HB connector piece, measuring 60 mm by 40 mm, is designed for flush mount conduit applications. This white cable cover is suitable for securing and organising wiring within a cable duct system. Ideal for use in electrical installations, it provides a tidy and efficient solution for connecting conduit parts.
Type Coupler
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot