KOPOS 8646_HB Fasteners White 40x40mm 1Piece(s)

MPN
8646_HB
Brand
KOPOS
EAN-13
2050005903538
Order Code
09-6457
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The KOPOS 8646_HB Fasteners, available as a single piece, measure 40 mm by 40 mm and are white in colour. These fasteners are ideal for securing conduit, cable ducts, and wiring. Typical applications include flush-mounting cables and enhancing neatness in electrical installations.
Type Fastener
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot