KOPOS 8646_FB Cable Duct 40x40mm 1Piece Black for Low Voltage Cables

MPN
8646_FB
Brand
KOPOS
EAN-13
8595568935441
Order Code
09-6456
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Kopos manufactures the 8646_FB cable duct outside corner, which is designed with dimensions of 40 mm by 40 mm and comes in a black finish. This component is ideal for routing and protecting wires at corner junctions in various electrical installations. It is typically used in settings requiring flush mount conduit systems to ensure a neat and efficient wiring solution.
Type External angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Outside corner
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot