KOPOS 8645_HB Fasteners White 40x40mm Secure Grip 1 Piece

MPN
8645_HB
Brand
KOPOS
EAN-13
2050005903545
Order Code
09-6455
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The KOPOS 8645_HB fasteners come in dimensions of 40 mm x 40 mm and are available in a white finish, offering a neat appearance. Manufactured by KOPOS, these fasteners are ideal for securing conduits, cable ducts, and cable covers in various wiring applications. Typically applied to flush mount conduits, they provide reliable support for organised installations.
Type Fastener
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot