KOPOS 8645_FB Cable Duct 40x40mm Inside Corner Black Wall/Ceiling Mount

MPN
8645_FB
Brand
KOPOS
EAN-13
8595568935434
Order Code
09-6454
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

KOPOS 8645_FB cable duct inside corner is a black conduit with dimensions of 40 mm by 40 mm. It is ideal for wiring and cable management, ensuring a neat and professional appearance for installations. This flush mount conduit is typically used in residential or commercial spaces to effectively cover and protect cables.
Type Internal angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Inside corner
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot