KOPOS 8643_HB Bend 40x40mm White 1 Piece

MPN
8643_HB
Brand
KOPOS
EAN-13
2050005903453
Order Code
09-6451
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Kopos manufactures the 8643_HB Bend, a white flush mount conduit measuring 40 mm by 40 mm. This product is designed for use in electrical installations, such as routing and protecting cables or wiring. It is particularly useful for managing cable ducts in residential or commercial settings.
Type External angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot