KOPOS 8643_FB Cable Duct Bracket 40x40mm Black 1Piece Wall/Ceiling Mount

MPN
8643_FB
Brand
KOPOS
EAN-13
8595568935410
Order Code
09-6450
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The KOPOS 8643_FB Cable duct Small angle bracket is a black, flush mount conduit measuring 40 mm by 40 mm. It is designed for efficient wiring and cable management in indoor settings. This small angle bracket is ideal for securing cable ducts and ensuring neat cable installation.
Type External angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Small angle bracket
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot