KOPOS 8641_HB Fasteners Endpiece 40x40mm 1Piece White

MPN
8641_HB
Brand
KOPOS
EAN-13
2050005903422
Order Code
09-6447
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The KOPOS 8641_HB Fasteners Endpiece is a white, 40 mm x 40 mm component used to neatly terminate flush mount conduits or cable ducts. Designed for effective cable management, it ensures a clean and professional appearance. Ideal for use in various wiring and cable cover applications, this endpiece is a reliable solution for securing electrical installations.
Type End cap
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Component Endpiece
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot