KOPOS 8641_FB Cable Duct Endpiece 40mm Black Wall/Ceiling Mount

MPN
8641_FB
Brand
KOPOS
EAN-13
8595568935397
Order Code
09-6446
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The KOPOS 8641_FB cable duct endpiece is a black, flush-mount conduit measuring 40 mm x 40 mm. It is designed to neatly cover and protect wiring in various installations. Typical applications include use in both residential and commercial settings for organising and securing cables.
Type End cap
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Endpiece
Diameter (W x H) 40 mm x 40 mm
Height 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot