KOPOS 8639_FB Cable Duct Grommet 40x20mm Black For Low Voltage Cables

MPN
8639_FB
Brand
KOPOS
EAN-13
8595568936226
Order Code
09-6444
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Kopos manufactures the 8639_FB cable duct grommet, measuring 40 mm by 20 mm and sold as a single unit in black. This product is ideal for organising and protecting wiring within flush mount conduits. Typically used in electrical installations, it efficiently covers and guides cables.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Grommet
Diameter (W x H) 40 mm x 20 mm
Height 20mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot