KOPOS 8636_FB Cable Duct Outside Corner UV-Resistant Black 40x20mm

MPN
8636_FB
Brand
KOPOS
EAN-13
8595568935373
Order Code
09-6442
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

KOPOS 8636_FB cable duct is a black, flush mount conduit specifically designed for outside corners, with dimensions of 40 mm by 20 mm. This cable cover efficiently organises and protects wiring in electrical installations. It is ideal for applications requiring a neat and secure conduit solution in both residential and commercial settings.
Type External angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Outside corner
Diameter (W x H) 40 mm x 20 mm
Height 20mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot