KOPOS 8634_FB Cable Duct Stub Connector 40x20mm Black Wall/Ceiling Use

MPN
8634_FB
Brand
KOPOS
EAN-13
8595568935359
Order Code
09-6438
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Kopos 8634_FB cable duct stub connector measures 40 mm by 20 mm. This black cable cover is perfect for organising and protecting wiring in various electrical installations. It is commonly used in flush mount conduit systems to ensure neat and safe cable management.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Stub connector
Diameter (W x H) 40 mm x 20 mm
Height 20mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot