KOPOS 8632_FB Cable Duct Connector 40x20mm Black Wall/Ceiling Mount

MPN
8632_FB
Brand
KOPOS
EAN-13
8595568935335
Order Code
09-6434
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The KOPOS 8632_FB Cable Duct Connector is a black, 40 mm by 20 mm accessory designed for secure connectivity in wiring applications. This durable conduit ensures seamless integration within electrical systems to maintain organised cable management. Ideal for use in professional environments, it enhances the efficiency and safety of cable installations.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Connector piece
Diameter (W x H) 40 mm x 20 mm
Height 20mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot