KOPOS 8631_FB Cable Duct Endpiece 40x20 mm 1 Piece Black For Low Voltage

MPN
8631_FB
Brand
KOPOS
EAN-13
8595568935328
Order Code
09-6432
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The KOPOS 8631_FB is a black cable duct endpiece designed for a flush mount conduit system. It measures 40 mm by 20 mm, making it ideal for neat and efficient cable management. This endpiece is typically used to cover and protect cable ends in wiring installations.
Type End cap
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Endpiece
Diameter (W x H) 40 mm x 20 mm
Height 20mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot