KOPOS 8629_FB Cable Duct Grommet 20x20mm Black for Low Voltage Cables

MPN
8629_FB
Brand
KOPOS
EAN-13
8595568936219
Order Code
09-6430
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The KOPOS 8629_FB Cable duct Grommet is a black, flush mount conduit measuring 20 mm by 20 mm. It serves as a cable cover or conduit for protecting wiring in domestic or commercial settings. This single-piece item is ideal for organising and securing cables neatly.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Grommet
Diameter (W x H) 20 mm x 20 mm
Height 20mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot