KOPOS 8626_HB Outside Corner 21x19mm White Rigid Lid Flam. Safe

MPN
8626_HB
Brand
KOPOS
EAN-13
8595057611214
Order Code
09-6429
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Produced by Kopos, the 8626_HB outside corner is a white, flush mount conduit measuring 21 mm by 19 mm. This cable duct component is designed to neatly cover and protect wiring at corner junctions. Ideal for both residential and commercial applications, it offers a tidy solution for managing electrical cables.
Type External angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 21 mm x 19 mm
Height 19mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot