KOPOS 8624_HB T Piece 21x19mm White Double Lock Lid Flame Resistant

MPN
8624_HB
Brand
KOPOS
EAN-13
8595057610552
Order Code
09-6425
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The KOPOS 8624_HB T piece is a white cable duct accessory measuring 21 mm by 19 mm, designed for flush mount conduit systems. Manufactured by KOPOS, it serves as a versatile solution for branching cable lines in wiring applications. Typical uses include efficiently managing and covering electrical cables in both residential and commercial settings.
Type T piece
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 21 mm x 19 mm
Height 19mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot