KOPOS 8624_FB Cable Duct Stub Connector 20x20mm 1Piece Black Wall/Ceiling Mount

MPN
8624_FB
Brand
KOPOS
EAN-13
8595568935281
Order Code
09-6424
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The KOPOS 8624_FB cable duct stub connector is a black, flush-mount conduit measuring 20 mm by 20 mm. It is designed to provide a secure and organised wiring solution. Ideal for electrical installations, this cable duct ensures a neat cover for cables and conduits.
Type Connector
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Stub connector
Diameter (W x H) 20 mm x 20 mm
Height 20mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot