KOPOS 8623_FB Small Angle Bracket 20x20mm Black For Low Voltage Cables

MPN
8623_FB
Brand
KOPOS
EAN-13
8595568935274
Order Code
09-6422
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

KOPOS manufactures the 8623_FB cable duct small angle bracket, which measures 20 mm by 20 mm and comes in black. This product is designed for secure and discreet conduit or cable duct installation. It is ideal for flush mount conduit and cable cover applications in various wiring projects.
Type Flat angle
Colour Black
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Component Small angle bracket
Diameter (W x H) 20 mm x 20 mm
Height 20mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot